
Fixed positive linear voltage regulator (LDO) offering a stable 5V output with a 300mV dropout voltage. Features a maximum output current of 400mA and a wide input voltage range from 5.5V to 40V. Designed for surface mount applications with a TO-263-8 package, operating across a temperature range of -40°C to 150°C. This RoHS compliant component boasts a 2% accuracy and a Power Supply Rejection Ratio (PSRR) of 54dB.
Infineon TLE42672GATMA2 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-8 |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Height | 4.5mm |
| Lead Free | Contains Lead |
| Min Current Limit | 500mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 5V |
| Max Supply Current | 80mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Nominal Supply Current | 1.3mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 1.3kA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
