
Fixed positive LDO regulator with a 5V output voltage and 400mA maximum output current. Features a low dropout voltage of 300mV and an accuracy of 2%. Operates within a wide temperature range of -40°C to 125°C, with a maximum input voltage of 40V. Packaged in a TO-263-7 surface-mount case, this component is AEC-Q100 qualified and RoHS compliant.
Infineon TLE4267G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-7 |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Height | 10.25mm |
| Lead Free | Contains Lead |
| Length | 10mm |
| Min Current Limit | 500mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.3mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4267G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
