
Fixed positive LDO regulator, 5V output voltage with 2% accuracy. Features a 300mV dropout voltage and a maximum output current of 400mA. Operates with input voltages from 5.5V to 40V, and a minimum current limit of 500mA. Packaged in a 14-pin SOIC surface-mount package, this component is halogen-free, lead-free, and RoHS compliant, suitable for automotive applications.
Infineon TLE4267GMXUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 500mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1.3kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4267GMXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
