Fixed positive LDO regulator with a 5V nominal output voltage and 150mA output current. Features a low 250mV dropout voltage and 2% accuracy. Operates with input voltages from 5.5V to 45V, supporting a maximum supply current of 20mA. This surface mount component is housed in an SOIC package, offers a watchdog timer, and is rated for automotive applications (AEC-Q100). It is halogen-free, lead-free, and RoHS compliant, with an operating temperature range of -40°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE4268GSXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4268GSXUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Min Output Voltage | 5V |
| Max Supply Current | 20mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Cut Tape |
| Polarity | Positive |
| Quiescent Current | 300A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4268GSXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
