The TLE42694GMXUMA1 is a dual output linear voltage regulator IC from Infineon. It features 14 terminals, a dual terminal position, and a JEDEC package code of R-PDSO-G14. The device operates over a temperature range of -40°C to 150°C and has a maximum input voltage of 45V and a minimum input voltage of 5.5V. The output voltage is nominally 5V with a maximum dropout voltage of 0.5V and a maximum output current of 0.1A.
Sign in to ask questions about the Infineon TLE42694GMXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE42694GMXUMA1 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4 |
| Length | 8.75 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE42694GMXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.