
5V fixed positive linear voltage regulator (LDO) with 150mA output current and 250mV dropout voltage. Features 2% accuracy, 45V maximum input voltage, and a wide operating temperature range of -40°C to 150°C. Packaged in a DSOP-8 (SOIC) surface-mount package, this RoHS and Halogen Free component is designed for automotive applications and AEC-Q100 qualified.
Checking distributor stock and pricing after the page loads.
Infineon TLE42694GXUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Supply Voltage | 45V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 210uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
