The TLE4269GXUMA2 is an 8-terminal dual linear voltage regulator from Infineon. It features a maximum input voltage of 45V and a nominal output voltage of 5V. The device operates within a temperature range of -40°C to 150°C. The TLE4269GXUMA2 is packaged in a SOP-8 format.
Infineon TLE4269GXUMA2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Input Voltage-Max | 45 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4269GXUMA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.