
5V fixed positive LDO regulator with 350mV dropout voltage and 550mA output current. Features a 2% accuracy, 650mA minimum current limit, and a maximum input voltage of 42V. Operates from 6V to 42V input and offers a wide temperature range of -40°C to 150°C. Packaged in a TO-220-5 (TO-263) surface mount or through-hole compatible package.
Sign in to ask questions about the Infineon TLE4270-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4270-2 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 350mV |
| Height | 2.3mm |
| Length | 6.5mm |
| Min Current Limit | 650mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 550mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 550mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4270-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
