
5V fixed positive LDO regulator with 550mA output current and 350mV dropout voltage. Features 2% accuracy, 650mA minimum current limit, and a maximum input voltage of 42V. Operates across a -40°C to 150°C temperature range. Packaged in a TO-263-5 (PSSO5) plastic package, this AEC-Q100 qualified component is RoHS and Halogen Free compliant.
Sign in to ask questions about the Infineon TLE4270-2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4270-2G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-5 |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Height | 10.25mm |
| Length | 10mm |
| Min Current Limit | 650mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 550mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4270-2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.