5V fixed positive LDO regulator with 550mA output current and 2% output voltage accuracy. Features a 350mV dropout voltage and a maximum input voltage of 42V. This surface mount component is housed in a TO-263 package and operates across a -40°C to 150°C temperature range. It is RoHS and REACH SVHC compliant.
Infineon TLE42702GATMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 550mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Output Voltage Accuracy | 2% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1kA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42702GATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.