
5V fixed positive linear voltage regulator (LDO) with a 0.7V dropout voltage. Features 2% accuracy, 650mA minimum current limit, and a maximum output current of 650mA. Operates from a 6V to 42V input voltage range and supports through-hole or surface mount installation. Packaged in a TO-220-5 case, this bipolar regulator offers a wide operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Infineon TLE4270S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4270S technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-5 |
| Dropout Voltage | 350mV |
| Height | 2.3mm |
| Input Bias Current | 1mA |
| Length | 6.5mm |
| Min Current Limit | 650mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 650mA |
| Mount | Through Hole, Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 550mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 550mA |
| RoHS Compliant | No |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4270S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
