
Fixed positive LDO regulator offering a 5V output voltage with a 0.7V dropout voltage. Features a 550mA maximum output current and 2% accuracy. Operates from a 6V to 40V input voltage range and is housed in a TO-263-7 package. Designed for automotive applications with a wide operating temperature range of -40°C to 150°C.
Sign in to ask questions about the Infineon TLE4271-2G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4271-2G technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-7 |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Height | 10.25mm |
| Length | 10mm |
| Min Current Limit | 650mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 550mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4271-2G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
