Sign in to ask questions about the Infineon TLE4271-2S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4271-2S technical specifications.
| Accuracy | 2% |
| Package/Case | TO-220-7 |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Min Current Limit | 650mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 550mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 550mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 800uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4271-2S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
