Fixed positive LDO regulator offering a 5V nominal output voltage with a tight tolerance of ±0.1V. Features a maximum dropout voltage of 0.5V and a maximum output current of 0.4A. Designed for automotive applications with AEC-Q100 screening, this bipolar regulator operates within a wide input voltage range of 5.5V to 40V, with an absolute maximum of 45V. Housed in a PSSO2 (TO-252) package, it supports a single output and has a 4-pin configuration. Operating temperature range is -40°C to 150°C.
Infineon TLE42744DV50 technical specifications.
| Number of Terminals | 2 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G2 |
| Width | 6.22 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.4 |
| Voltage Tolerance-Max | 2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.25 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE42744DV50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.