
Fixed positive LDO regulator, 5V nominal output voltage, 400mA output current, and 250mV dropout voltage. Features 2% accuracy, 40V maximum input voltage, and operates across a -40°C to 150°C temperature range. This surface mount device is available in a 14-pin SSOP package, is RoHS compliant, and halogen-free.
Infineon TLE42744EV50XUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SSOP |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42744EV50XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
