Fixed Positive LDO Regulator, 3.3V, PDSO4, SOT223-4
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Dropout Voltage | 250mV |
| Max Output Current | 400mA |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
