
Fixed positive LDO regulator offering a 5V output voltage with 2% accuracy and a low 250mV dropout voltage. Designed for surface mounting in a TO-263 package, this component supports input voltages from 5.5V to 40V and delivers up to 400mA output current. Operating across a wide temperature range of -40°C to 150°C, it features a quiescent current of 100µA and is RoHS compliant.
Infineon TLE42744GV50ATMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42744GV50ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
