The TLE4274DV50NTMA1 is a single positive linear voltage regulator with a maximum output voltage of 5V and a maximum output current of 400mA. It is packaged in a TO-252-3 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 150°C and has a quiescent current of 220uA. The TLE4274DV50NTMA1 is not RoHS compliant and is part of the automotive and AEC-Q100 series.
Checking distributor stock and pricing after the page loads.
Infineon TLE4274DV50NTMA1 technical specifications.
| Package/Case | TO-252-3 |
| Max Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 30mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 220uA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |