The TLE4274GV50ATMA2 is a 3-pin linear voltage regulator from Infineon, featuring a nominal output voltage of 5V and a maximum output current of 0.4A. It operates within a temperature range of -40°C to 150°C and is compliant with AEC-Q100. The device is packaged in a TO-263 package type.
Sign in to ask questions about the Infineon TLE4274GV50ATMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4274GV50ATMA2 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G3 |
| Width | 9.25 |
| Length | 10 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5.5 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.4 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4274GV50ATMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.