
The TLE4274GV85ATMA1 is a linear voltage regulator with an output voltage of 8.5V and a maximum output current of 400mA. It is packaged in a TO-263-3 package and is compliant with AEC-Q100. The device has a dropout voltage of 250mV and an input bias current of 100uA. It operates over a temperature range of -40°C to 150°C and is halogen free.
Infineon TLE4274GV85ATMA1 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-3 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Input Bias Current | 100uA |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 8.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
No datasheet is available for this part.