
Fixed positive linear voltage regulator (LDO) with a 5V nominal output voltage and 450mA maximum output current. Features a low dropout voltage of 250mV and operates with an input voltage range of 5.5V to 42V. This surface mount component offers 2% accuracy and a maximum supply current of 25mA, with a quiescent current of 150µA. Designed for automotive applications, it operates across a wide temperature range of -40°C to 150°C and is packaged in a TO-263-6 case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE42754GATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Min Output Voltage | 5V |
| Max Supply Current | 25mA |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 450mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 150A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42754GATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
