
Fixed positive linear voltage regulator (LDO) with a nominal output voltage of 3.3V and a maximum output current of 450mA. Features a low dropout voltage of 0.5V and an accuracy of 2%. Operates with an input voltage range from 4.4V to 42V, supporting a maximum supply voltage of 42V. Packaged in a TO-252-5 (DPAK) surface-mount plastic package, this component offers a wide operating temperature range of -40°C to 150°C and a Power Supply Rejection Ratio (PSRR) of 60dB.
Sign in to ask questions about the Infineon TLE4275DV33ATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4275DV33ATMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 42V |
| Min Input Voltage | 4.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 450mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 30mA |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 180A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4275DV33ATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
