Adjustable Positive LDO Regulator, 2.5V Min, 20V Max, 0.5V Dropout, PSSO4, GREEN, PLASTIC, TO-252, 5/4 PIN
Checking distributor stock and pricing after the page loads.
Infineon TLE42762DVATMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |