
Adjustable positive LDO regulator, featuring a 4.5V to 40V input voltage range and a 400mA maximum output current. This bipolar linear voltage regulator offers a 250mV dropout voltage and an adjustable output voltage up to 20V with 2% accuracy. Operating from -40°C to 150°C, it is housed in a TO-252-5 package and is RoHS and Halogen Free compliant.
Infineon TLE42764DV technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Height | 2.3mm |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Output Voltage Accuracy | 2% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42764DV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
