
Fixed positive linear voltage regulator (LDO) with a 5V nominal output voltage and 400mA maximum output current. Features a low dropout voltage of 250mV and 2% accuracy. Operates with input voltages from 5.5V to 40V, and a maximum supply voltage of 40V. Packaged in a TO-252 surface-mount case, this RoHS compliant component offers a wide operating temperature range of -40°C to 150°C.
Infineon TLE42764DV50ATMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-252 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42764DV50ATMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
