The TLE4276DV is a single-output linear voltage regulator from Infineon, featuring adjustable output voltage from 2.5V to 20V and a maximum output current of 0.4A. It is packaged in a TO-252-5 package, which is a 5-pin variant of the TO-252 package. The device operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100 screening level. The TLE4276DV exhibits a maximum line regulation of 0.025% and a maximum load regulation of 0.035%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE4276DV datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4276DV technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 6.22 |
| Length | 6.5 |
| Pin Count | 4 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 2.5 |
| Output Voltage1-Max | 20 |
| Output Current1-Max | 0.4 |
| Voltage Tolerance-Max | 4 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 0.25 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 45 |
| Screening Level | AEC-Q100 |
| Line Regulation-Max | 0.025 |
| Load Regulation-Max | 0.035 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4276DV to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.