
Fixed positive linear voltage regulator with a 5V nominal output voltage and 400mA maximum output current. Features a 250mV dropout voltage at 400mA and a wide input voltage range from 5.5V to 40V. Operates across a temperature range of -40°C to 150°C with 4% output voltage accuracy. This surface mount component is housed in a TO-252-5 package and offers a Power Supply Rejection Ratio (PSRR) of 54dB.
Infineon TLE4276DV50NTMA1 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-252-5 |
| Dropout Voltage | 250mV |
| Halogen Free | Not Halogen Free |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Min Output Voltage | 5V |
| Max Supply Current | 25mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 100A |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Infineon TLE4276DV50NTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
