LDO Regulator Pos 2.5V to 20V 0.4A 5-Pin(4+Tab) TO-252
Checking distributor stock and pricing after the page loads.
Infineon TLE4276DVXT technical specifications.
| Package/Case | TO-252-5 |
| Max Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Current | 400mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.