The TLE4276GV10ATMA1 is a single-output linear voltage regulator from Infineon with an output voltage of 10V. It operates within a temperature range of -40°C to 150°C and can handle a maximum output current of 400mA. This LDO is designed for surface mount applications and is available in tape and reel packaging. The device is compliant with RoHS regulations and is not radiation hardened.
Infineon TLE4276GV10ATMA1 technical specifications.
| Accuracy | 4% |
| Max Input Voltage | 40V |
| Min Input Voltage | 10.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 10V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.