
Fixed positive LDO regulator offering a 5V output voltage with 400mA maximum output current. Features a low 250mV dropout voltage and 4% accuracy. Operates with a wide input voltage range from 4.5V to 40V. Housed in a TO-263-6 surface mount package, this component is RoHS compliant and designed for operation between -40°C and 150°C.
Infineon TLE4276GV50ATMA1 technical specifications.
| Accuracy | 4% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 250mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 400mA |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 400mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100A |
| Radiation Hardening | No |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Watchdog Timer | No |
| RoHS | Compliant |
No datasheet is available for this part.
