The TLE4276GV50ATMA3 is a 5V linear voltage regulator from Infineon with a maximum output current of 0.4A. It operates within a temperature range of -40°C to 150°C and is compliant with AEC-Q100. The device is packaged in a TO-263 and has a single function. The input voltage range is from 5.3V to 40V, and the dropout voltage is up to 0.5V.
Sign in to ask questions about the Infineon TLE4276GV50ATMA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4276GV50ATMA3 technical specifications.
| Number of Terminals | 5 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G5 |
| Width | 9.25 |
| Length | 10 |
| Number of Functions | 1 |
| Input Voltage-Max | 40 |
| Input Voltage-Min | 5.3 |
| Output Voltage1-Min | 4.8 |
| Output Voltage1-Max | 5.2 |
| Output Current1-Max | 0.4 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Screening Level | AEC-Q100 |
| Dropout Voltage1-Max | 0.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4276GV50ATMA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.