The TLE4276VAKSA1 is a single-channel linear voltage regulator with an adjustable output voltage range from 2.5V to 20V. It can supply a maximum output current of 400mA and has a dropout voltage of 250mV. The device is packaged in a TO-220-5 package and is designed for through-hole mounting. The TLE4276VAKSA1 operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Infineon TLE4276VAKSA1 technical specifications.
| Package/Case | TO-220-5 |
| Dropout Voltage | 250mV |
| Min Current Limit | 400mA |
| Max Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 20V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 25mA |
| Mount | Through Hole |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Type | Adjustable |
| Output Voltage | 20V |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 54dB |
| Quiescent Current | 200uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| RoHS | Compliant |
No datasheet is available for this part.