The TLE42794GXUMA2 is an 8-terminal dual linear voltage regulator from Infineon. It features a JEDEC package code of R-PDSO-G8 and a SOP package type. The device operates over a temperature range of -40 to 150°C and provides an output voltage of 4.9 to 5.1V. It is designed for use in power management applications.
Sign in to ask questions about the Infineon TLE42794GXUMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE42794GXUMA2 technical specifications.
| Number of Terminals | 8 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Number of Functions | 1 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE42794GXUMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.