Fixed Positive LDO Regulator, 2.6V, 1.4V Dropout, PSSO2, ROHS COMPLIANT, PLASTIC, TO-252, DPAK-3
Infineon TLE4284DV26XT technical specifications.
| Package/Case | TO-252-3 |
| Max Input Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Output Current | 1A |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.