
Fixed positive LDO regulator, outputting 5V with 1A maximum output current. Features a low dropout voltage of 1.3V and 3% accuracy. Operates within a wide temperature range of -40°C to 150°C and supports input voltages from -300mV to 40V. Packaged in a TO-252-3 (DPAK-3) surface-mount package, this component is RoHS and Halogen Free compliant.
Checking distributor stock and pricing after the page loads.
| Accuracy | 3% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Height | 6.22mm |
| Length | 6.5mm |
| Min Current Limit | 1A |
| Max Input Voltage | 40V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 800uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| Reference Voltage | 1.3V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 2.3mm |
| RoHS | Compliant |
