
Adjustable positive linear voltage regulator (LDO) with a 1A output current and a 1.4V dropout voltage. Features a 3% accuracy, 40V maximum output voltage, and a wide operating temperature range of -40°C to 150°C. Designed for surface mounting in a TO-252-3 (DPAK) package, this RoHS compliant component is suitable for automotive applications.
Sign in to ask questions about the Infineon TLE4284DVATMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4284DVATMA1 technical specifications.
| Accuracy | 3% |
| Package/Case | TO-252-3 |
| Dropout Voltage | 1.3V |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Min Current Limit | 1A |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 40V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1kA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4284DVATMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
