
Fixed positive linear voltage regulator IC, providing a stable 5V output with a maximum output current of 70mA. Features a low dropout voltage of 800mV and operates with an input voltage range from 6V to 42V. Offers 4% voltage accuracy and a high Power Supply Rejection Ratio (PSRR) of 60dB. Packaged in a 5-pin PDSO (SCT-595) surface-mount plastic package, supplied on tape and reel. Designed for automotive applications with AEC-Q100 qualification.
Infineon TLE4286GHTSA1 technical specifications.
| Accuracy | 4% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 800mV |
| Halogen Free | Not Halogen Free |
| Input Bias Current | 60uA |
| Lead Free | Lead Free |
| Max Input Voltage | 42V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 70mA |
| Min Output Voltage | 5V |
| Max Supply Voltage | 42V |
| Mount | Surface Mount |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 60A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4286GHTSA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
