
The TLE4295GV26HTMA1 is a linear voltage regulator from Infineon with an output voltage of 2.6V and a maximum output current of 30mA. It operates within a temperature range of -40°C to 150°C and is available in a 5-pin SMD package. The device has a quiescent current of 120uA and is RoHS compliant. It can handle a maximum input voltage of 45V and has a dropout voltage of 250mV.
Infineon TLE4295GV26HTMA1 technical specifications.
| Accuracy | 4% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 250mV |
| Min Current Limit | 30mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Quiescent Current | 120uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4295GV26HTMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
