
Fixed positive linear voltage regulator, 2.6V nominal output, with a 30mA maximum output current. Features a 250mV dropout voltage at 30mA and a wide input voltage range from 3.5V to 45V. Operates across a temperature range of -40°C to 150°C, with 4% output voltage accuracy. This surface-mount device offers a 60dB PSRR and a quiescent current of 120µA.
Checking distributor stock and pricing after the page loads.
Infineon TLE4295GV26HTSA1 technical specifications.
| Accuracy | 4% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 250mV |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | 3.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Min Output Voltage | 2.6V |
| Max Supply Current | 4mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 120A |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
