
Fixed positive linear voltage regulator (LDO) with a 3.3V output voltage and 4% accuracy. Features a low dropout voltage of 250mV and a maximum output current of 30mA. Operates with input voltages ranging from 4V to 45V, suitable for automotive applications. Packaged in a 5-pin PDSO (SCT-595) surface-mount device, designed for tape and reel packaging. Offers a wide operating temperature range from -40°C to 150°C.
Sign in to ask questions about the Infineon TLE4296GV33HTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4296GV33HTSA1 technical specifications.
| Accuracy | 4% |
| Package/Case | SMD/SMT |
| Dropout Voltage | 250mV |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 30mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 4% |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 110A |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4296GV33HTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.