
Fixed positive linear voltage regulator (LDO) with a 5V nominal output voltage and 150mA maximum output current. Features a low dropout voltage of 220mV at 150mA, 2% accuracy, and a quiescent current of 65µA. Operates with a minimum input voltage of 5.5V and a maximum input/supply voltage of 45V, across an extended temperature range of -40°C to 150°C. Packaged in a 14-pin SSOP, this RoHS and Halogen Free component is supplied on tape and reel.
Infineon TLE42994EXUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SSOP |
| Dropout Voltage | 220mV |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Min Current Limit | 150mA |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Supply Voltage | 45V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 65uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42994EXUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
