
Fixed positive linear voltage regulator with a nominal output voltage of 3.3V and ±2% accuracy. Features a maximum input voltage of 45V, maximum output current of 150mA, and a low quiescent current of 65µA. Operates across a wide temperature range from -40°C to 150°C. Packaged in a 14-pin SOIC surface mount package, this RoHS and Halogen Free component is supplied on tape and reel.
Infineon TLE42994GMV33XUMA1 technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 2mA |
| Max Supply Voltage | 45V |
| Mount | Surface Mount |
| Nominal Output Voltage | 3.3V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 66dB |
| Quiescent Current | 65A |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE42994GMV33XUMA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
