Sign in to ask questions about the Infineon TLE4309G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4309G technical specifications.
| Package/Case | TO-263-7 |
| Halogen Free | Halogen Free |
| Height | 4.4mm |
| Length | 10mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Operating Supply Voltage | 24V |
| Output Current | 500mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Width | 9.25mm |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4309G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
