LDO Regulator Pos 5V5V 0.18A/0.35A 20-Pin DSO
Infineon TLE4470GXUMA1 technical specifications.
| Accuracy | 2% |
| Max Input Voltage | 45V |
| Min Input Voltage | 5.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 6mA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
