Infineon TLE4473GV52 technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 300mV |
| Halogen Free | Halogen Free |
| Lead Free | Contains Lead |
| Min Current Limit | 200mA |
| Max Input Voltage | 42V |
| Min Input Voltage | 5.6V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 180mA |
| Number of Outputs | 2 |
| Number of Regulators | 2 |
| Output Current | 180mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4473GV52 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.