The TLE4476DATMA2 is a single output linear voltage regulator with a nominal output voltage of 3.3V and a maximum output current of 0.35A. It has a maximum input voltage range of 4.5V to 42V and is packaged in a DPAK-5 plastic package. The device operates over a temperature range of -40°C to 170°C. It is a single function device with two outputs.
Sign in to ask questions about the Infineon TLE4476DATMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4476DATMA2 technical specifications.
| Number of Terminals | 4 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSSO-G4 |
| Width | 6.22 |
| Length | 6.5 |
| Number of Functions | 1 |
| Number of Outputs | 2 |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 4.5 |
| Output Voltage1-Min | 3.17 |
| Output Voltage1-Max | 3.43 |
| Output Current1-Max | 0.35 |
| Operating Temperature TJ-Max | 170 |
| Output Voltage1-Nom | 3.3 |
| Operating Temperature TJ-Min | -40 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4476DATMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.