The TLE4678ELXUMA2 is a 14-pin dual output low dropout (LDO) voltage regulator from Infineon. It operates from an input voltage range of 3.3V to 45V and can supply up to 0.2A of current per output. The device is capable of withstanding an operating temperature range of -40°C to 150°C. The TLE4678ELXUMA2 is packaged in an LSSOP-14 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE4678ELXUMA2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4678ELXUMA2 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Input Voltage-Max | 45 |
| Input Voltage-Min | 3.3 |
| Output Voltage1-Min | 4.9 |
| Output Voltage1-Max | 5.1 |
| Output Current1-Max | 0.2 |
| Operating Temperature TJ-Max | 150 |
| Output Voltage1-Nom | 5 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.35 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Infineon TLE4678ELXUMA2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.