
Fixed positive linear voltage regulator with a 5V output voltage and 200mA output current. Features a low dropout voltage of 160mV and 2% accuracy. Operates with a maximum input voltage of 45V and a minimum current limit of 201mA. Packaged in a 14-pin SSOP, this halogen-free and RoHS-compliant component is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Infineon TLE4699EXUMA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Accuracy | 2% |
| Package/Case | SSOP |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Min Current Limit | 201mA |
| Max Input Voltage | 45V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 5V |
| Max Supply Current | 10mA |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 65uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, OPTIREG™ |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4699EXUMA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
