
This linear hall effect sensor features a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum output current of 20mA and a maximum supply current of 6mA. The device is packaged in a SC package and is designed for surface mount applications. It is compliant with RoHS regulations and is lead free.
Sign in to ask questions about the Infineon TLE49063KHTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE49063KHTSA1 technical specifications.
| Package/Case | SC |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Output Type | Digital |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE49063KHTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
