
Automotive-grade Hall Effect Sensor, AEC-Q100 qualified, featuring unipolar operation. This linear, omnipolar IC offers a maximum output current of 20mA and operates across a wide supply voltage range from 2.7V to 18V. Designed for surface mounting, it comes in a 3-pin SC package, supplied on tape and reel. The sensor boasts a broad operating temperature range of -40°C to 150°C and is RoHS compliant.
Sign in to ask questions about the Infineon TLE4906KHTSA1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Infineon TLE4906KHTSA1 technical specifications.
| Package/Case | SC |
| Halogen Free | Not Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 20mA |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Output Current | 20mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Infineon TLE4906KHTSA1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
